Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Feet
Material
Rubber
Color
Clear
Product Depth (Metric) (mm)
13
Product Height (Metric) (mm)
4
Product Length (Metric) (mm)
13
Order Quantity

