Arrow Electronic Components Online
1421PCB28|HAMMOND|simage
1421PCB28|HAMMOND|limage
Box, Enclosure and Rack Accessories

1421PCB2-8

P.C. Circuit Board Standoffs, Tough White Nylon, 23mm Product Height (Pack 8)

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    P.C. Circuit Board Standoffs
  • Material
    Nylon
  • Color
    White
  • Product Height (Metric) (mm)
    23

Documentation and Resources

Datasheets
Design resources