Arrow Electronic Components Online
1421E25W|HAMMOND|simage
1421E25W|HAMMOND|limage
Box, Enclosure and Rack Accessories

1421E25W

25 Metal Cup Washers Packaged In Clamshell

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.80.85
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Washer Kit
  • Material
    Steel
  • Finish
    Nickel
  • Measurement System
    Imperial
  • Packaging
    Clamshell

Documentation and Resources

Datasheets
Design resources