Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.6
Impedance (Ohm)
50
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
4.22
Product Length (mm)
14.7
Product Height (mm)
13.3
Mounting
Cable Mount
Order Quantity

