Arrow Electronic Components Online
14214611|AMPHENOLRF|simage
14214611|AMPHENOLRF|limage
Connector RF

142146-11

Conn SMB 50Ohm Solder RA Thru-Hole RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    7
  • Product Height (mm)
    7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources