Arrow Electronic Components Online
1420G9|HAMMOND|simage
1420G9|HAMMOND|limage
Boxes, Enclosures and Racks

1420G9

Gray Mild Steel Wall Mount Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Mild Steel
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    229
  • Product Depth (Metric) (mm)
    610
  • Product Height (Metric) (mm)
    762
  • Mounting
    Wall Mount
  • IP Rating
    IP20
  • NEMA Rating
    1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources