Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Number of Displays
1
Number of Outputs
1
Fan
No
Input Frequency (Hz)
60
Output Voltage Range (V)
0 to 150
Maximum Output Current (A)
3
AC Input Voltage (V)
120
Packaging
Box
Product Weight (g)
10000
Order Quantity

