Connector Socket
142-90-318-00-591000
Conn DIP Adapter PL 18 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
PL
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
22.8
Product Depth (mm)
10.1
Product Height (mm)
8.51
Mounting
Through Hole

