Arrow Electronic Components Online
1421711021|CINCH|simage
1421711021|CINCH|originalImage
Connector RF

142-1711-021

Conn SMA 0Hz to 18GHz 50Ohm RA Flange Mount RCP Gold Over Nickel

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Height (mm)
    30.74
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources