Connector RF
142-1701-576
Conn SMA 0Hz to 26.5GHz 50Ohm ST Flange Mount RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
9.52
Product Depth (mm)
9.52
Product Height (mm)
9.52
Mounting
Flange Mount

