Arrow Electronic Components Online
1421000002|CINCH|simage
1421000002|CINCH|limage
Connector Accessories

142-1000-002

Connector Accessories Hermetic Seal Feed-Thru Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hermetic Seal Feed-Thru
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    7.99
Order Quantity

Documentation and Resources

Datasheets
Design resources