Arrow Electronic Components Online
1420701236|CINCH|simage
1420701236|CINCH|limage
Connector RF

142-0701-236

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel Over Copper
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.25
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    7.92
  • Product Height (mm)
    9.52
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources