Connector RF
142-0701-206
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.25
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
7.92
Product Height (mm)
9.52
Mounting
Through Hole

