Connector RF
142-0593-401
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Panel Mount RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.25
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
15.63
Product Depth (mm)
12.7
Mounting
Panel Mount

