Connector RF
142-0403-011
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
Cinch Connectivity SolutionsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.80.00
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.21
Maximum Voltage Rating
250VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
17.93
Product Depth (mm)
7.92
Mounting
Cable Mount
Order Quantity

