Connector RF
142-0303-411
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.21
Maximum Voltage Rating
250VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
21.21
Mounting
Panel Mount
Order Quantity

