Cable Assembly Other
14194
Cable Assembly Adapter 0.1m USB 2.0 Type B to Wire to Board 4 to 5 POS M-M Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
Cable Type
Adapter
Number of Contacts
4 to 5
Gender
M-M
Connector Type A
USB 2.0 Type B
Connector Type B
Wire to Board
Cable Length (m)
0.1
Color
Black
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight

