Arrow Electronic Components Online
14192|BULGIN|simage
14192|BULGIN|limage
Connector Headers and PCB Receptacles

14192

Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bulk
  • Product Length (mm)
    12.7
  • Product Height (mm)
    6.35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources