Boxes, Enclosures and Racks
1418N4SSB8
Natural Stainless Steel 304 Wall Mount Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Stainless Steel 304
Body Material
Stainless Steel 304
Body Color
Natural
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
305
Product Height (Metric) (mm)
406
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4/4X/12/13/3R
Order Quantity

