Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Single Door Enclosure
Door Type
Aluminum
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
508
Product Depth (Metric) (mm)
182.88
Product Height (Metric) (mm)
609.6
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4/4X/12/13
Order Quantity

