Arrow Electronic Components Online
1418N4ALC6|HAMMOND|simage
1418N4ALC6|HAMMOND|limage
Boxes, Enclosures and Racks

1418N4ALC6

Aluminum Wall Mount Single Door Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Single Door Enclosure
  • Door Type
    Aluminum
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    406.4
  • Product Depth (Metric) (mm)
    182.88
  • Product Height (Metric) (mm)
    508
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    4/4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources