Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Steel
Body Material
Steel
Body Color
Light Gray
Product Length (Metric) (mm)
508
Product Depth (Metric) (mm)
229
Product Height (Metric) (mm)
508
Mounting
Wall Mount
IP Rating
IP54
NEMA Rating
12

