Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
40
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Less Contact
No
Product Weight (g)
30
Product Length (mm)
14.6
Product Depth (mm)
34.7
Product Height (mm)
34.1
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy
Order Quantity

