Arrow Electronic Components Online
1417149|PHENX_CO|simage
1417149|PHENX_CO|limage
Cable Assembly Other

1417149

Cable Assembly 1m 7/8"-16UNF to 7/8"-16UNF 4 POS PL-SKT 14AWG

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Cable Length (m)
    1
  • Wire Size (AWG)
    14
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources