Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Dual Access Utility Case
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Gray
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
51
Product Height (Metric) (mm)
102
IP Rating
IP32
Packaging
Box
Order Quantity

