Arrow Electronic Components Online
1415440C|MURATAPS|simage
1415440C|MURATAPS|limage
Inductor Leaded

1415440C

Inductor General Purpose Unshielded Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A 0.069Ohm DCR RDL Carton

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Bobbin Core
  • Protection Style
    Unshielded
  • Inductance (H)
    150u
  • Inductance Decrease Percentage @ Isat (%)
    60
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    4
  • Maximum Saturation Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.069
  • Minimum Quality Factor
    24(Typ)
  • Quality Test Frequency (Hz)
    50K
  • Minimum Self Resonant Frequency (Hz)
    3.4M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    23.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Length (mm)
    27.7
  • Maximum Product Depth (mm)
    25.9
  • Maximum Product Height (mm)
    15.5
Order Quantity

Documentation and Resources

Datasheets
Design resources