Boxes, Enclosures and Racks
1414N4PHSSE
Stainless Steel Bracket Mount Junction Box
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Box
Subcategory
Junction Box
Door Type
Stainless Steel
Body Material
Stainless Steel 304
Body Color
Natural
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
152
Mounting
Bracket Mount

