Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Box
Subcategory
Junction Box
Door Type
Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
254
Mounting
Bracket Mount
IP Rating
IP66
NEMA Rating
4/12/13/3R

