Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Junction Box
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
89
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
203
Mounting
Bracket Mount
IP Rating
IP54
NEMA Rating
12/13
Order Quantity

