Connector Interface
1414396
Conn M12-RJ-45 Adapter RCP/RCP 8/8 POS ST Panel Mount 16 Terminal 1/1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12-RJ-45 Adapter
Gender
RCP/RCP
Number of Contacts
8/8
Number of Terminals
16
Number of Ports
1/1
Body Orientation
Straight
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
72VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Product Weight (g)
34
Contact Material
Copper Alloy
Mounting
Panel Mount

