Arrow Electronic Components Online
1414393|PHENX_CO|simage
1414393|PHENX_CO|limage
Connector Interface

1414393

Conn M12-RJ-45 Adapter RCP/RCP 8/8 POS RA Panel Mount 16 Terminal 1/1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12-RJ-45 Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Number of Terminals
    16
  • Number of Ports
    1/1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.75
  • Maximum Voltage Rating
    72VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    24.4
  • Product Depth (mm)
    49.9
  • Product Height (mm)
    28.6
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources