Arrow Electronic Components Online
1414003|PHENX_CO|simage
1414003|PHENX_CO|limage
Connector Accessories

1414003

Housing screw connection, Socket, M12, Rear mounting, M15 x 1

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing Screw Connection
  • Body Orientation
    Straight
  • Material
    Gadolinium Zinc
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources