Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1414-10
Automotive
Unknown
PPAP
Unknown
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Insulation
Non-Insulated
Packaging
Bulk
Product Length (mm)
21.03
Product Depth (mm)
8.73
Mounting
Cable Mount

