Arrow Electronic Components Online
1413985|PHENX_CO|simage
1413985|PHENX_CO|limage
Reduced Price
Connector Accessories

1413985

Protective covers, Degree of protection IP65/67

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector Telephone and Telecom
  • Material
    Plastic
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.683
  • Product Length (mm)
    55.3
  • Product Depth (mm)
    24.1
  • Product Height (mm)
    33.2

Documentation and Resources

Datasheets
Design resources