Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Aluminum
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Gray
Product Length (mm)
105

