Arrow Electronic Components Online
14121217002000|HARTING|simage
14121217002000|HARTING|limage
Connector Headers and PCB Receptacles

14121217002000

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Weight (g)
    6.33
  • Product Length (mm)
    62.76
  • Product Depth (mm)
    12
  • Product Height (mm)
    8.65
  • Tradename
    har-flexicon®
  • Tail Length (mm)
    2.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources