Connector Headers and PCB Receptacles
14121014001000
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole har-flexicon® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
11
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Weight (g)
4.48
Product Length (mm)
36
Product Depth (mm)
7.5
Product Height (mm)
9.2
Tradename
har-flexicon®
Mounting
Through Hole

