Arrow Electronic Components Online
14120814001000|HARTING|limage
14120814001000|HARTING|simage
Connector Headers and PCB Receptacles

14120814001000

Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole har-flexicon® Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    150V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Weight (g)
    3.32
  • Product Length (mm)
    29
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    9.2
  • Tradename
    har-flexicon®
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources