Connector Headers and PCB Receptacles
14120315002000
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
11
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Weight (g)
1.59
Product Length (mm)
12.43
Product Depth (mm)
9.2
Product Height (mm)
7.25
Tradename
har-flexicon®
Tail Length (mm)
1.9
Mounting
Through Hole

