Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Utility Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Gray
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
178
Product Height (Metric) (mm)
102
Mounting
Wall Mount
IP Rating
IP32
Packaging
Wrap
Order Quantity

