Arrow Electronic Components Online
1411SS|HAMMOND|simage
1411SS|HAMMOND|limage
Boxes, Enclosures and Racks

1411SS

Gray Aluminum Wall Mount Utility Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Utility Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    203
  • Product Depth (Metric) (mm)
    102
  • Product Height (Metric) (mm)
    51
  • Mounting
    Wall Mount
  • IP Rating
    IP32
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources