Boxes, Enclosures and Racks
1411FBFBK
Black Aluminum Flange Mount Solid Models Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Solid Models Enclosure
Door Type
Aluminum
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
56
Product Height (Metric) (mm)
76
Mounting
Flange Mount
IP Rating
IP32
Packaging
Wrap
Order Quantity

