Sensor Accessories
1411927
Flush-type connector, 5-position, Plug, straight, M12, B-coded, PCB mounting, SMD
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Product Weight (g)
3.305

