Arrow Electronic Components Online
1411924|PHENX_CO|simage
1411924|PHENX_CO|limage
Sensor Accessories

1411924

Flush-type connector, 4-position, Plug Link: straight Link: M12, A - standard, PCB mounting, SMD

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Contact Carrier

Documentation and Resources

Datasheets
Design resources