Reduced Price
Component Kits
1411356
Connector set, degree of protection: IP66, number of positions: 10, material: PA, connection method: Screw Connection, connection cross section: AWG 20- 14
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Order Quantity

