Arrow Electronic Components Online
1411343|PHENX_CO|simage
1411343|PHENX_CO|limage
Reduced Price
Backshells

1411343

Backshells Box Mounting Base Straight Polyamide Black

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Angular Function
    90°
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Product Length (mm)
    80

Documentation and Resources

Datasheets
Design resources