Arrow Electronic Components Online
1411300|PHENX_CO|simage
1411300|PHENX_CO|limage
Connector Fiber Optics

1411300

Conn SCRJ Multi Mode PL ST Cable Mount 3mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SCRJ
  • Gender
    PL
  • Fiber Mode
    Multi Mode
  • Body Orientation
    Straight
  • Cable Diameter (mm)
    3
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Fiber Size (um)
    50/125
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources