Connector Headers and PCB Receptacles
14110613002000
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD har-flexicon® Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Reel
Product Weight (g)
1.9
Product Length (mm)
20.55
Product Depth (mm)
7
Product Height (mm)
5
Tradename
har-flexicon®
Mounting
Surface Mount

