Connector Backplane
1410975-3
Conn Daughter Card HDR 112 POS 1.8mm Press Fit RA Thru-Hole VITA 46
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Daughter Card
Gender
HDR
Number of Contacts
112
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Right Angle
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
VITA Standard
VITA 46
Mating Cycle (Cycles)
200
Product Length (mm)
28.68
Product Depth (mm)
22.31
Product Height (mm)
18.4
Mounting
Through Hole
Order Quantity

