Connector Accessories
1410548-4
Connector Accessories Guide Pin Straight Zinc Alloy Nickel Over Copper VITA 46 Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Guide Pin
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Zinc Alloy
Plating
Nickel Over Copper
Maximum Voltage Rating
48VDC|48VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
VITA Standard
VITA 46
Packaging
Bag
Product Diameter (mm)
10
Product Length (mm)
34.6
Gender
PL

